Y1907U6C207NQ

C&K
Not Assigned
Y1907U6C207NQ

Mfr.:

Description:
Keylock Switches SWITCH Y1907U6C207NQ

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Keylock Switches
REACH - SVHC:
Non-Illuminated
SPST
2 A
250 VAC
28 VDC
Solder Lug
Switchlock
90 deg
3 Position
Polyester, Glass Filled
Tray
Brand: C&K
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Product Type: Keylock Switches
Series: Y
Factory Pack Quantity: 36
Subcategory: Switches
Unit Weight: 52,676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99