V80214MS02Q

C&K
611-V80214MS02Q
V80214MS02Q

Mfr.:

Description:
Slide Switches DPDT Screwdriver 10.1A 250VAC 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
6,54 € 65,40 €
5,15 € 257,50 €
5,13 € 2.565,00 €
5,06 € 5.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Through Hole
Screwdriver Slot
PCB Mount
Silver
V
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99