V70213SS05Q

C&K
611-V70213SS05Q
V70213SS05Q

Mfr.:

Description:
Slide Switches Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,01 € 6,01 €
5,25 € 52,50 €
4,96 € 124,00 €
4,54 € 454,00 €
4,39 € 1.097,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
5 A, 10 A
125 VAC, 250 VAC
Solder Pin
Standard
Through Hole
V
Bulk
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Type: Slide
Unit Weight: 9,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.