U811SH9V6GE

Not Assigned
U811SH9V6GE

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
8020
Non-Illuminated
Without Cap
1 A
28 VDC
125 VAC
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99