U811SD9V3GE

C&K
611-U811SD9V3GE
U811SD9V3GE

Mfr.:

Description:
Pushbutton Switches Pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 160   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,21 € 1.953,60 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8020
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount, PCB Mount
ON - (ON)
Without Cap
1 A
28 VDC
120 VAC
PC Pin
Gold
Tray
Brand: C&K
Features: Pushbutton Switches
Height: 22.3 mm
Housing Material: Steel
Length: 12.7 mm
Life: 60000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Width: 6.86 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99