TP21SH9AVBE

C&K
611-TP21SH9AVBE
TP21SH9AVBE

Mfr.:

Description:
Pushbutton Switches Pushbutton

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 16,74 €
14,48 € 144,80 €
13,83 € 345,75 €
12,79 € 639,50 €
12,13 € 970,40 €
11,56 € 2.774,40 €
11,15 € 6.244,00 €
11,09 € 11.533,60 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
TP
Standard Switches
Subminiature
Non-Illuminated
DPST
Bushing Mount
OFF - (ON)
Without Cap
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Housing Material: Nylon, Glass Filled
Life: 60000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 3,421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.