TP12LTWQE

C&K
611-TP12LTWQE
TP12LTWQE

Mfr.:

Description:
Pushbutton Switches Pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €
11,13 € 111,30 €
10,63 € 265,75 €
10,09 € 504,50 €
9,70 € 776,00 €
9,10 € 2.184,00 €
8,65 € 4.844,00 €
7,87 € 8.184,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
TP
Standard Switches
Subminiature
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Without Cap
1 A
28 VDC
120 VAC
Wirewrap
Silver
Tray
Actuator Style: Without Cap
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Button/cap ordered separately
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99