TP12LTCGE

C&K
611-TP12LTCGE
TP12LTCGE

Mfr.:

Description:
Pushbutton Switches SWITCH TP12LTCGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €
11,88 € 118,80 €
11,34 € 283,50 €
10,97 € 548,50 €
10,11 € 2.022,00 €
9,81 € 5.886,00 €
9,56 € 9.560,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Subminiature
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Without Cap
1 A
28 VDC
120 VAC
PC Pin
Gold
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501199
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99