TP11LTWGE

C&K
Not Assigned
TP11LTWGE

Mfr.:

Description:
Pushbutton Switches Tiny Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
TP
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Without Cap
28 VDC
125 VAC
Wirewrap
Black
Gold
Actuator Style: Without Cap
Brand: C&K
Color: Black
Features: Button/cap ordered separately
Housing Material: Stainless Steel
Material: Nylon, Glass Filled
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99