TMCGD6SA1010C

C&K
Not Assigned
TMCGD6SA1010C

Mfr.:

Description:
Basic / Snap Action Switches Miniature Snap-acting Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
TM
Snap
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
10 A
250 VAC
250 VDC
0.7 N
Solder Lug
Chassis Mount
Actuator Style: Roller Lever
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99