TLSMDT3C020GLFS

C&K
611-TLSMDT3C020GLFS
TLSMDT3C020GLFS

Mfr.:

Description:
Tactile Switches 6x6.1x3.45mm Tactile Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 913

Stock:
913
Can Dispatch Immediately
On Order:
1.100
Expected 8/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 144,00 €
1,28 € 320,00 €
1,21 € 605,00 €
Full Reel (Order in multiples of 1100)
1,09 € 1.199,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.05 mm
Round
OFF - (ON)
2 N
50 mA
16 VDC
0.8 VA
No
SPDT
Gull Wing Lead
Red
6.1 mm
6 mm
3.45 mm
TLSM
3000000 Cycle
IP54
Reel
Cut Tape
MouseReel
Actuator Style: Soft
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1100
Subcategory: Switches
Travel: 0.3 mm
Type: SMT Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99