TFS10ST2040C

C&K
611-TFS10ST2040C
TFS10ST2040C

Mfr.:

Description:
Basic / Snap Action Switches Splash Proof Miniature Snap-acting Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,68 € 46,80 €
4,56 € 91,20 €
4,55 € 227,50 €
4,44 € 444,00 €
4,28 € 856,00 €
4,16 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
TFS
Snap
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
125 VAC, 250 VAC
200 gf
Quick Connect
Chassis Mount
IP67
Actuator Material: Polybutylene Terephthalate (PBT)
Brand: C&K
Contact Material: Brass
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.