TFCCH8SP0040Y

Not Assigned
TFCCH8SP0040Y

Mfr.:

Description:
Basic / Snap Action Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
Miniature
SPST-NO
Plunger, Pin
5 A
125 VAC, 250 VAC, 277 VAC
15 g
Quick Connect
Chassis Mount
Actuator Material: Thermoplastic
Actuator Style: Plunger, Pin
Brand: C&K
Contact Material: Brass
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99