TF325CGP0040Y

C&K
611-TF325CGP0040Y
TF325CGP0040Y

Mfr.:

Description:
Basic / Snap Action Switches Miniature Snap-acting Switches (Full Disconnection - Gap > 3mm)
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
3 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
TF3
Snap
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
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
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF3 Miniature Snap-Action Switches

C&K Switches TF3 Miniature Snap-Action Switches offer ratings up to 25A, 100MΩ insulation resistance, and operating temperature up to +125°C. TF3 switches are fully enclosed and available in pin plunger and lever versions, making integration into existing designs easier. These switches feature various actuator styles, a broad range of operating forces, and quick connect terminations.  C&K Switches TF3 miniature snap-action switches are ideal for HVAC systems, motor controls, and heavy-duty power tools.