TF316CFA104AY

C&K
611-TF316CFA104AY
TF316CFA104AY

Mfr.:

Description:
Basic / Snap Action Switches 16A 125/250VAC 190gF LvrRoll 12.2mm SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
TF3
Snap
SPST-NO
OFF - (ON)
Roller Lever
16 A
250 VAC
190 gf
Quick Connect
Chassis Mount
Tray
Actuator Length: 12.2 mm
Actuator Material: Nylon
Brand: C&K
Compliance: UL61058-1
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

TF3 Miniature Snap-Action Switches

C&K Switches TF3 Miniature Snap-Action Switches offer ratings up to 25A, 100MΩ insulation resistance, and operating temperature up to +125°C. TF3 switches are fully enclosed and available in pin plunger and lever versions, making integration into existing designs easier. These switches feature various actuator styles, a broad range of operating forces, and quick connect terminations.  C&K Switches TF3 miniature snap-action switches are ideal for HVAC systems, motor controls, and heavy-duty power tools.