TF2CFF5SP0040C

C&K
Not Assigned
TF2CFF5SP0040C

Mfr.:

Description:
Basic / Snap Action Switches Miniature Snap-acting Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
TF2
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
125 VAC, 250 VAC
45 g
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: C&K
Contact Material: Brass Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99