TDB04H0SB1

C&K
611-TDB04H0SB1
TDB04H0SB1

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switches / SMD SW DIP ON OFF SPST 4 Flsh Slid 0.1A 50VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 10.150,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
4 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA, 100 mA
24 VDC, 50 VDC
TDB
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: C&K
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Part # Aliases: G01825571
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065

TDB Ultra-Miniature SMT Half-Pitch DIP Switches

C&K Switches TDB Ultra-Miniature SMT Half-Pitch DIP Switches offer gold-plated contacts, 100mΩ contact resistance, and 4.9N operating force. The ultra-miniature design is achieved by the reduction of the internal mechanism, enabling high-density mounting. TDB switches are sealed with top tape to support washable processing. Suitable applications for TDB switches from C&K Switches include industrial control equipment, IoT devices, power supplies, and inverter systems.