T201LHCGE

C&K
Not Assigned
T201LHCGE

Mfr.:

Description:
Toggle Switches Subminiature Toggle Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
DPDT
ON - NONE - ON
Through Hole
Solder Pin
2 A
125 VAC
28 VDC
10-48
Paddle
Sealed
Gold
T
Actuator Style: Paddle
Brand: C&K
Life: 60000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99