SF 2U EE LB

C&K
611-SF2UEELB
SF 2U EE LB

Mfr.:

Description:
Pushbutton Switches Pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,45 € 24,45 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
F
Standard Switches
Sealed
Non-Illuminated
DPDT
Panel Mount
ON - ON
Round
500 mA
30 VDC
125 VAC
Solder Lug
Silver
Bulk
Actuator Style: Round
Brand: C&K
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Polycarbonate (PC)
Power Rating: 50 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Part # Aliases: 100200-1016
Unit Weight: 6,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.