SERLGNGNAU0A

Not Assigned
SERLGNGNAU0A

Mfr.:

Description:
Pushbutton Switches Microminiature SPDT~ Key Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
DIGITAST
Subminiature
Non-Illuminated
10 mA
24 VDC
Brand: C&K
Product Type: Pushbutton Switches
Subcategory: Switches
Unit Weight: 8,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99