SDS004R

C&K
611-SDS004R
SDS004R

Mfr.:

Description:
Detector Switches BLACK SIDE ACTUATED DETECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.360

Stock:
3.360 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
1,05 € 10,50 €
1,01 € 25,25 €
0,98 € 49,00 €
0,912 € 91,20 €
0,84 € 210,00 €
0,795 € 397,50 €
0,754 € 754,00 €
Full Reel (Order in multiples of 3000)
0,754 € 2.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Right
75 g
2 mm
100 mA
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SDS
Factory Pack Quantity: 3000
Subcategory: Switches
Unit Weight: 619,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Detector Switches

C&K Components Miniature Detector Switches offer every application requirement from consumer electronics to the automotive industry. The C&K Components' Detect Switches GDS Series features an ultra-low profile (0.9mm off PCB); the HDT Series features a micro mini surface mount; the SDT Series features a micro mini pendulum surface mount; the KSJ Series features a spherical actuator tact switch; the MDS Series features a micro snap-acting tactile feel; and the SDS Series features a side actuation.

SDS Series Side Actuated Detect Switches

C&K Switches SDS Series Side Actuated Detect Switches offer 2mm overtravel, making them ideal for detector applications. These switches feature a low actuation force of 75g maximum, a low-profile design, and are pick-and-place compatible. SDS series switches provide a 100mA contact rating at 12VDC, 50,000 cycles of electrical life, and 100mΩ maximum contact resistance. C&K Switches SDS Series Side Actuated Detect Switches include ultra-low current capability (ULC) variants designed to limit power consumption in battery-powered devices.