SDB01H1SBD

Not Assigned
SDB01H1SBD

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch 1P Extended Act. 25mA 24VDC, Gold Contact. Non-Sealed. SMT. None Sealed

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
Non-Illuminated
1 Position
DIP
Extended
2.54 mm
Gull Wing Lead
25 mA
24 VDC
SDB
Actuator Style: Extended
Brand: C&K
Contact Material: Phosphor Bronze
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501900
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99