SDA03H1SBD

C&K
611-SDA03H1SBD
SDA03H1SBD

Mfr.:

Description:
DIP Switches/SIP Switches EXT ACT 3 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
3.600
Expected 7/22/2026
2.655
Expected 9/3/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,87 € 18,70 €
1,66 € 41,50 €
1,51 € 135,90 €
1,43 € 386,10 €
1,35 € 729,00 €
1,28 € 1.324,80 €
1,21 € 3.049,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
3 Position
DIP
Extended
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
SDA
Actuator Style: Extended
Brand: C&K
Contact Material: Beryllium Copper
Contact Plating: Gold
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 45
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.