SDA02H0SBD

C&K
611-SDA02H0SBD
SDA02H0SBD

Mfr.:

Description:
DIP Switches/SIP Switches FLUSH ACT 2 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
720
Expected 8/26/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,86 € 18,60 €
1,41 € 35,25 €
1,32 € 158,40 €
1,22 € 366,00 €
1,17 € 631,80 €
1,16 € 2.923,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Flush
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
SDA
Actuator Style: Flush
Brand: C&K
Life: 1000 Cycle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 60
Subcategory: Switches
Unit Weight: 1,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.