SD04H0SBD

C&K
611-SD04H0SBD
SD04H0SBD

Mfr.:

Description:
DIP Switches/SIP Switches 4POS ON OFF SPST LOW PROFILE DIP SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 450   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 1.161,00 €
2,57 € 1.387,80 €
2,54 € 2.628,90 €
2,49 € 6.274,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
4 Position
DIP
Flush
2.54 mm
SPST
SMD/SMT
100 mA
50 VDC
SD
Actuator Style: Flush
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 45
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99