SD02H1SB

C&K
611-SD02H1SB
SD02H1SB

Mfr.:

Description:
DIP Switches/SIP Switches SPST 2 Extended 0.1A 25VDC Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.059

Stock:
1.059 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,94 € 29,40 €
2,79 € 69,75 €
2,55 € 255,00 €
2,33 € 582,50 €
2,30 € 1.150,00 €
2,21 € 2.254,20 €
1,81 € 3.692,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Extended
2.54 mm
SPST
SMD/SMT
100 mA
SD
Actuator Style: Extended
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1020
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.