SD02H0SKR

C&K
611-SD02H0SKR
SD02H0SKR

Mfr.:

Description:
DIP Switches/SIP Switches SPST 2POS DIP ON OFF LOW PROFILE DIP SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 3.210,00 €

RoHS Version

C&K SD02H0SBR
C&K
DIP Switches/SIP Switches SPST 2POS 0.1A 25VDC LOW PROFILE DIP SW

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
Non-Illuminated
SMD/SMT
SD
Brand: C&K
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.