S602031SS03Q

C&K
611-S602031SS03Q
S602031SS03Q

Mfr.:

Description:
Slide Switches 12A DPDT PANEL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
500
Expected 6/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,44 € 54,40 €
5,04 € 126,00 €
4,50 € 450,00 €
4,19 € 1.047,50 €
3,98 € 1.990,00 €
3,79 € 3.790,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF
1 A, 6 A, 12 A
125 VAC, 250 VAC
125 VDC
Solder Lug
Slide
Through Hole
Silver
S
Bulk
Brand: C&K
Contact Material: Copper
Flammability Rating: UL 94 V-2
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Type: Slide
Unit Weight: 10,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.