RW-1106-NS RT

C&K
611-RW-1106NSRT
RW-1106-NS RT

Mfr.:

Description:
Rotary Switches Sub-miniature Rotary Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.423

Stock:
1.423 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,08 € 15,40 €
2,88 € 28,80 €
2,64 € 66,00 €
2,55 € 127,50 €
2,26 € 226,00 €
2,12 € 530,00 €
1,99 € 995,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2000)
1,95 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
10 Position
10 mA
5 VDC
SMD/SMT
RW
Reel
Cut Tape
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rotary Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Voltage Rating: 5 VDC
Part # Aliases: RW1106NSRT HARW0002
Unit Weight: 4,109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99