RTE1601R44

Not Assigned
RTE1601R44

Mfr.:

Description:
Coded Rotary Switches Low Profile Rotary DIP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
Through Hole
Solder Pin
RTE
Brand: C&K
Current Rating: 100 mA
Illuminated: Non-Illuminated
Life: 20000 Cycle
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating DC: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99