RTAP41W10W25FS

C&K
Not Assigned
RTAP41W10W25FS

Mfr.:

Description:
Coded Rotary Switches 1 4 Poles Coded Rotary Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
10 Position
Shaft
Through Hole
RTA
Actuator Style: Shaft
Brand: C&K
Current Rating: 150 mA
Dielectric Strength: 500 Volts
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99