RTAP32S06W25NS

C&K
611-RTAP32S06W25NS
RTAP32S06W25NS

Mfr.:

Description:
Coded Rotary Switches DP 6 Screwdriver 0.15A 60VAC 60VDC 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,84 € 16,84 €
14,66 € 146,60 €
13,86 € 346,50 €
12,71 € 1.220,16 €
12,01 € 3.458,88 €
11,49 € 6.066,72 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
RoHS:  
6 Position
Screwdriver Slot
Solder Pin
Tray
RTA
Actuator Style: Slotted
Brand: C&K
Current Rating: 5 A
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 48
Subcategory: Switches
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.