RS187R05A2DSMTRT

C&K
611-RS187R05A2DSMTRT
RS187R05A2DSMTRT

Mfr.:

Description:
Tactile Switches SPST 0.05A 12V 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pad
5.2 mm
5.2 mm
RS1
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: RS-187R05A2-DS MT RT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.