RM104002BCB

611-RM104002BCB
RM104002BCB

Mfr.:

Description:
Rotary Switches .2A 48VDC 4pos Stop Flush Act 270gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
RM
Tray
Brand: C&K
Product Type: Rotary Switches
Factory Pack Quantity: 126
Subcategory: Switches
Unit Weight: 4,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.