RB435X220

611-RB435X220
RB435X220

Mfr.:

Description:
Tilt Switches RB-435X2-20

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.054

Stock:
4.054 Can Dispatch Immediately
Quantities greater than 4054 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,607 € 6,07 €
0,435 € 43,50 €
0,405 € 202,50 €
0,402 € 402,00 €
0,377 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tilt Switches
30 deg
20 deg
PC Pin, Angled 45 deg
5 VDC
1 mA
SPDT
- 20 C
+ 70 C
100000 Cycle
11 mm
6.2 mm
6.5 mm
RB
Brand: C&K
Dielectric Strength: 500 VAC
Illuminated: Non-Illuminated
Insulation Resistance: 1 GOhms
Product Type: Tilt Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: RB-435X2-20
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES