R20507RR02Q

C&K
611-R20507RR02Q
R20507RR02Q

Mfr.:

Description:
Rotary Switches Switch Rotary Dp Slide 5Pos Pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
6,04 € 30,20 €
5,65 € 56,50 €
4,29 € 85,80 €
4,28 € 256,80 €
3,89 € 389,00 €
3,76 € 977,60 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
5 Position
1 Deck
2 Pole
5 A
125 VDC
250 VAC
36 deg
Through Hole
Panel Mount
Silver
R
Tube
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Rotary Switches
Factory Pack Quantity: 20
Subcategory: Switches
Voltage Rating: 250 VAC, 125 VDC
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99