PVA1 OA H3 1.2N V2

C&K
611-PVA1OAH312NV2
PVA1 OA H3 1.2N V2

Mfr.:

Description:
Pushbutton Switches Short Stroke Key Pushbutton Switch 3 W DC, 32, VDC, 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.238

Stock:
1.238 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,89 € 18,90 €
1,79 € 44,75 €
1,71 € 85,50 €
1,68 € 168,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
PVA
Industrial Switches
Pushbutton
Non-Illuminated
DPST
PCB Mount
OFF - (ON)
Plunger
100 mA
32 VDC
PC Pin
Silver
Bulk
Brand: C&K
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 20.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 3 W
Product Type: Pushbutton Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Part # Aliases: PVA1 OA H3 1.2N V2 PVA1OAH312NV2 Y17P12311FP Y17P12311FP
Unit Weight: 1,171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PVA Short Stroke Key Switches

C&K Switches PVA Short Stroke Key Switches are momentary, push-push switches with two contact arrangements, DPST and DPDT.  With a compact design and short stroke to latch, the PVA Switches total height is 17.5mm. Operating force for the PVA1 is 1.2N and for the PVA2 it is 1.7N. The PVA components are adapted for medium power applications such as automotive air conditioning and lighting, video, remote controls, and electronic games. The PVA switches are RoHS Compliant and compatible.