PTS847MM350LSMTR2 LFS

C&K
611-PTS847350LSMTR2L
PTS847MM350LSMTR2 LFS

Mfr.:

Description:
Tactile Switches 200k Life Cycle 350gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.167

Stock:
2.167 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,555 € 5,55 €
0,517 € 12,93 €
0,462 € 46,20 €
0,427 € 106,75 €
0,423 € 211,50 €
0,378 € 378,00 €
Full Reel (Order in multiples of 2500)
0,355 € 887,50 €
0,338 € 1.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
350 gf
20 mA
15 VDC
No
SPST
Gull Wing Lead
Black
4.6 mm
2.6 mm
2.2 mm
PTS847
200000 Cycle
Reel
Cut Tape
MouseReel
Actuator Length: 0.95 mm
Actuator Style: Hard
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.15 mm
Part # Aliases: 10921825
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99