PTS840JKSMTRLFS

Not Assigned
PTS840JKSMTRLFS

Mfr.:

Description:
Tactile Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
2.2 N
50 mA
12 VDC
No
SPST
J Form Lead
White
PTS840
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Subcategory: Switches
Tradename: PTS
Travel: 0.2 mm
Part # Aliases: Y97NS25B5ABFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99