PTS840GMSMTR LFS

C&K
611-PTS840GMSMTR
PTS840GMSMTR LFS

Mfr.:

Description:
Tactile Switches Microminiature SMT Side Actuated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.581

Stock:
1.581
Can Dispatch Immediately
On Order:
3.500
Expected 7/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,509 € 5,09 €
Full Reel (Order in multiples of 3500)
0,509 € 1.781,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
3.5 mm
2.6 mm
1.35 mm
PTS840
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3500
Subcategory: Switches
Tradename: PTS
Travel: 0.2 mm
Type: Tactile
Part # Aliases: PTS840GMSMTRLFS Y97NS23B2ABFP
Unit Weight: 252,691 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS840 SMT Side Actuated Tactile Switches

C&K Switches PTS840 Microminiature SMT Side Actuated Tactile Switches have a reduced footprint of 3.5mm x 3.55mm. They offer a front PIP leads option for strong shear resistance. An ESD pin option is also available. Typical applications for C&K Switches PTS840 Microminiature SMT Side Actuated Tactile Switches include nomad devices, remote controls, personal health diagnostics, and consumer electronics.