PTS831GG140GSMTR LFS

C&K
611-PTS831GG140GSMTR
PTS831GG140GSMTR LFS

Mfr.:

Description:
Tactile Switches PTS831GG140GSMTR LFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.857

Stock:
11.857 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,367 € 3,67 €
0,343 € 8,58 €
0,323 € 32,30 €
Full Reel (Order in multiples of 4000)
0,323 € 1.292,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
450 gf
50 mA
12 VDC
SPST
Solder Terminal
1.4 mm
PTS831
Reel
Cut Tape
MouseReel
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.12 mm
Type: Top Actuated Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS381 Top-Actuated Tactile Switches

C&K Switches PTS381 Top-Actuated Tactile Switches are tact switches for wearable electronics, nomad devices, remote controls, and keyless entry system applications. The switches are momentary-action surface-mount (SMT) devices with silver-plated terminals. The series features a 160gf to 400gf operating force with up to 200,000 operations.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.