PTS820J15KPSMTR LFS

C&K
611-PTS820J15KPSMTR
PTS820J15KPSMTR LFS

Mfr.:

Description:
Tactile Switches Microminiature SMT Top Actuated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.578

Stock:
19.578 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,747 € 7,47 €
0,695 € 17,38 €
0,62 € 62,00 €
0,574 € 143,50 €
0,543 € 271,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 3000)
0,473 € 1.419,00 €
0,451 € 2.706,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
OFF - (ON)
2.5 N
50 mA
12 VDC
No
SPST
J Form Lead
Black
3.9 mm
2.9 mm
1.5 mm
PTS820
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: PTS
Travel: 0.2 mm
Type: Tactile
Part # Aliases: PTS820J15KPSMTRLFS Y97MT16B5CBFP
Unit Weight: 519,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS820 SMT Top Actuated Switches

C&K Switches PTS820 SMT Top Actuated Switches feature a reduced footprint of 3.9mm x 2.9mm. The series is offered in three different heights with up to 200,000 life cycles. C&K Switches PTS820 SMT Top Actuated Switches are designed for use in control panels, nomad devices, remote controls, and keyless entry systems.