PTS645SL17LFS

Not Assigned
PTS645SL17LFS

Mfr.:

Description:
Tactile Switches PTS645SL17 LFS

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Straight
9.5 mm
Round
OFF - (ON)
1.3 N
50 mA
12 VDC
No
SPST
Solder Pin
PTS645
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Subcategory: Switches
Tradename: PTS
Part # Aliases: Y96G111S0FPLFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99