PTS645SJH73LFS

611-PTS645SJH73LFS
PTS645SJH73LFS

Mfr.:

Description:
Tactile Switches Switch Tact 6Mm Spst Pcb H=7.3Mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Quantities greater than 327 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,229 € 2,29 €
0,221 € 5,53 €
0,191 € 19,10 €
0,174 € 43,50 €
0,163 € 81,50 €
0,153 € 153,00 €
0,14 € 280,00 €
0,135 € 540,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.85 mm
Round
OFF - (ON)
2 N
50 mA
12 VDC
No
SPST
Solder Pin
6 mm
6 mm
7.3 mm
PTS645
100000 Cycle
Bulk
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Tradename: PTS
Part # Aliases: Y96K113K0FPLFS PTS645SJH73-2 LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99