PTS645SH95-2 LFS

C&K
611-PTS645SH952
PTS645SH95-2 LFS

Mfr.:

Description:
Tactile Switches PTS645SH95-2 LFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.683

Stock:
10.683 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,216 € 2,16 €
0,202 € 5,05 €
0,181 € 18,10 €
0,168 € 42,00 €
0,158 € 79,00 €
0,155 € 155,00 €
0,138 € 276,00 €
0,132 € 528,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
6.05 mm
Round
OFF - (ON)
2 N
50 mA
12 VDC
No
SPST
Solder Pin
Gray
6 mm
6 mm
9.5 mm
PTS645
100000 Cycle
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Tradename: PTS
Part # Aliases: PTS645SH952LFS Y97HT21A4KAFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509030
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

Remote Control Systems

Littelfuse Remote Control Systems offer solutions for load switching, joysticks, on/off switches, and USB protection. These systems provide the protection IC (eFuse) with USB-C® for overcurrent, overvoltage, and short-circuit protection for USB input. The remote control systems also provide a TVS diode array for ESD protection of the USB data lines (high-speed interface). These systems support power on/off, mode selection, user interface input, and joystick input/directional control for UAV operation. The remote control systems offer load switch ICs for power distribution control, subsystem on/off switching, and battery load management. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.