PTS645SH13SMTR92 LFS

C&K
611-645SH13SMTR92LFS
PTS645SH13SMTR92 LFS

Mfr.:

Description:
Tactile Switches 6 mm Tact Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,384 € 3,84 €
0,371 € 9,28 €
0,321 € 32,10 €
0,317 € 79,25 €
Full Reel (Order in multiples of 400)
0,317 € 126,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Straight
PTS645
Reel
Cut Tape
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Tradename: PTS
Type: Tactile
Part # Aliases: Y97HT23B4PAFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.