PTS641 TM31 SMTR2 LFS

C&K
611-PTS641TM31SMTR2L
PTS641 TM31 SMTR2 LFS

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.370

Stock:
14.370 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,284 € 2,84 €
0,273 € 6,83 €
0,237 € 23,70 €
0,216 € 54,00 €
0,20 € 100,00 €
0,187 € 187,00 €
0,161 € 241,50 €
0,159 € 715,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
PTS641
Bulk
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS 641 Series SMT Top Actuated Switches

C&K Switches PTS 641 Series SMT Top Actuated Switches feature a 6.3mm x 6.3mm footprint and are available in multiple heights. A ground pin option is available. Typical applications include metering, white goods, and home & garden equipment.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.