PTS530GS065SMTRLFS

C&K
611-PTS530GS065SMTR
PTS530GS065SMTRLFS

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Copper
4.5 mm
4.2 mm
0.72 mm
PTS530
150000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Tradename: PTS
Travel: 0.2 mm
Type: Tactile
Part # Aliases: PTS530 GS065 SMTR LFS
Unit Weight: 145,069 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99