PTS526SM20SMTR2 LFS

C&K
611-S526SM20SMTR2LFS
PTS526SM20SMTR2 LFS

Mfr.:

Description:
Tactile Switches 5.20 x 5.20 Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.828

Stock:
7.828 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,122 € 0,12 €
Full Reel (Order in multiples of 4000)
0,122 € 488,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
2 mm
PTS526
Reel
Cut Tape
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Type: Tactile
Part # Aliases: PTS526SM20SMTR2LFS GSPTS004903
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS526 Tactile Switches

C&K Switches PTS526 Tactile Switches are small, low profile, surface mount tactile switches. These 5.2mm x 5.2mm switches feature various configurations with 4 different heights, and 3 different actuation forces. C&K Switches PTS526 Tactile Switches feature life cycles up to 1000k, making them suitable for a variety of general usage applications such as high-end consumer, IoT, and medical devices. Optional ground pin configuration offers additional protection from ESD.