PTS525SM08SMTR2LFS

C&K
611-PTS525SM08SMTR2
PTS525SM08SMTR2LFS

Mfr.:

Description:
Tactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.460

Stock:
4.460 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,31 € 3,10 €
0,304 € 7,60 €
0,298 € 29,80 €
Full Reel (Order in multiples of 5000)
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.3 mm
Round
OFF - (ON)
160 gf
20 mA
15 VDC
No
SPST
Gull Wing Lead
Silver
5.1 mm
5.1 mm
1.5 mm
PTS525
1000000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Tradename: PTS
Type: Tactile
Part # Aliases: PTS525 SM08 SMTR2 LFS Y97CT23B2BCFP
Unit Weight: 310,125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS 525 Series Microminiature SMT Tact Switches

C&K Switches PTS 525 Series Microminiature SMT Tact Switches feature 0.8mm & 1.5mm actuator heights and are available in a compact sized ruggedized package. Typical applications include consumer products, instrumentation, and remote controls.